45 Position DIP, DIL - Header Connector Post, Extended Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

342-10-145-00-593000

DigiKey Part Number
ED6664-45-ND
Manufacturer
DigiKey
Manufacturer Product Number
342-10-145-00-593000
Description
CONN HDR DIP POST 45POS GOLD
Customer Reference
Detailed Description
45 Position DIP, DIL - Header Connector Post, Extended Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
DigiKey
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post, Extended
Number of Positions
45
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM69.50000RM69.50
10RM59.05300RM590.53
100RM50.19680RM5,019.68
500RM48.13916RM24,069.58
Manufacturers Standard Package
Unit Price without VAT:RM69.50000
Unit Price with VAT:RM76.45000
Alternate Length
CONN HDR DIP POST 1POS GOLD
In-Stock: 590
Unit Price: RM3.31000
CONN HDR DIP POST 2POS GOLD
In-Stock: 0
Unit Price: RM5.32000
CONN HDR DIP POST 3POS GOLD
In-Stock: 870
Unit Price: RM7.29000
CONN HDR DIP POST 4POS GOLD
In-Stock: 815
Unit Price: RM9.18000
CONN HDR DIP POST 5POS GOLD
In-Stock: 0
Unit Price: RM11.03000