
342-10-161-00-594000 | |
|---|---|
DigiKey Part Number | ED6764-61-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 342-10-161-00-594000 |
Description | CONN HDR DIP POST 61POS GOLD |
Customer Reference | |
Detailed Description | 61 Position DIP, DIL - Header Connector Post, Extended Gold |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | DIP, DIL - Header | |
Contact Type | Post, Extended | |
Number of Positions | 61 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM206.50000 | RM206.50 |
| 10 | RM175.52700 | RM1,755.27 |
| 100 | RM158.46960 | RM15,846.96 |
| Unit Price without VAT: | RM206.50000 |
|---|---|
| Unit Price with VAT: | RM227.15000 |







