
349-10-147-00-560000 | |
|---|---|
DigiKey Part Number | ED3264-47-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 349-10-147-00-560000 |
Description | CONN HEADER SMD 47POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 47 position 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM46.33000 | RM46.33 |
| 10 | RM39.36800 | RM393.68 |
| 100 | RM33.46320 | RM3,346.32 |
| 500 | RM30.89558 | RM15,447.79 |
| Unit Price without VAT: | RM46.33000 |
|---|---|
| Unit Price with VAT: | RM50.96300 |


