
349-10-149-00-560000 | |
|---|---|
DigiKey Part Number | ED3264-49-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 349-10-149-00-560000 |
Description | CONN HEADER SMD 49POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 49 position 0.100" (2.54mm) |
EDA/CAD Models | 349-10-149-00-560000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Unshrouded | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | 0.136" (3.45mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.110" (2.79mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 10.0µin (0.25µm) | |
Contact Finish - Post | Gold | |
Contact Material | - | |
Insulation Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 10.0µin (0.25µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM48.11000 | RM48.11 |
| 10 | RM40.89700 | RM408.97 |
| 100 | RM34.76300 | RM3,476.30 |
| 500 | RM32.21020 | RM16,105.10 |
| Unit Price without VAT: | RM48.11000 |
|---|---|
| Unit Price with VAT: | RM52.92100 |


