18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

801-43-018-10-012000

DigiKey Part Number
ED6536-18-ND
Manufacturer
DigiKey
Manufacturer Product Number
801-43-018-10-012000
Description
CONN RCPT 18POS 0.1 GOLD PCB
Customer Reference
Detailed Description
18 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
801-43-018-10-012000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Through Hole
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
Black
Insulation Height
0.165" (4.20mm)
Contact Length - Post
0.125" (3.18mm)
Operating Temperature
-55°C ~ 125°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
4.5A
Voltage Rating
-
Applications
-
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Contact Shape
Circular
Contact Material
Beryllium Copper
Contact Finish Thickness - Post
200.0µin (5.08µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 317
Check for Additional Incoming Stock
Value Added Item
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM17.45000RM17.45
10RM14.83400RM148.34
100RM12.60880RM1,260.88
500RM11.25540RM5,627.70
1,000RM10.71853RM10,718.53
Manufacturers Standard Package
Unit Price without VAT:RM17.45000
Unit Price with VAT:RM19.19500
Alternate Length
CONN RCPT 36POS 0.1 GOLD PCB
In-Stock: 7654
Unit Price: RM35.50000
CONN RCPT 1POS GOLD PCB
In-Stock: 4490
Unit Price: RM2.21000
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 1378
Unit Price: RM3.23000
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 1713
Unit Price: RM4.18000
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 577
Unit Price: RM5.16000