
813-22-016-30-003101 | |
|---|---|
DigiKey Part Number | ED8133-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 813-22-016-30-003101 |
Description | CONN SPRING PISTON 16POS SMD |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Surface Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.45000 | RM38.45 |
| 10 | RM32.67800 | RM326.78 |
| 25 | RM30.62960 | RM765.74 |
| 50 | RM29.16700 | RM1,458.35 |
| 100 | RM27.77460 | RM2,777.46 |
| 250 | RM26.03632 | RM6,509.08 |
| 500 | RM25.19954 | RM12,599.77 |
| Unit Price without VAT: | RM38.45000 |
|---|---|
| Unit Price with VAT: | RM42.29500 |


