
815-22-004-30-001101 | |
|---|---|
DigiKey Part Number | ED1232-04-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 815-22-004-30-001101 |
Description | CONN SPRING PISTON 4POS SMD |
Customer Reference | |
Detailed Description | 4 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 815-22-004-30-001101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.54000 | RM14.54 |
| 10 | RM12.35200 | RM123.52 |
| 100 | RM10.49850 | RM1,049.85 |
| 500 | RM9.37144 | RM4,685.72 |
| 1,000 | RM8.92434 | RM8,924.34 |
| Unit Price without VAT: | RM14.54000 |
|---|---|
| Unit Price with VAT: | RM15.99400 |


