
823-22-016-10-001101 | |
|---|---|
DigiKey Part Number | ED8176-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-016-10-001101 |
Description | CONN SPRING PISTON 16POS PCB |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.18000 | RM38.18 |
| 10 | RM32.43800 | RM324.38 |
| 25 | RM30.40400 | RM760.10 |
| 50 | RM28.95260 | RM1,447.63 |
| 100 | RM27.57050 | RM2,757.05 |
| 250 | RM25.84528 | RM6,461.32 |
| 500 | RM24.99734 | RM12,498.67 |
| Unit Price without VAT: | RM38.18000 |
|---|---|
| Unit Price with VAT: | RM41.99800 |


