
823-22-016-10-002101 | |
|---|---|
DigiKey Part Number | ED8177-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-016-10-002101 |
Description | CONN SPRING PISTON 16POS PCB |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM38.69000 | RM38.69 |
| 10 | RM32.88700 | RM328.87 |
| 25 | RM30.82480 | RM770.62 |
| 50 | RM29.35380 | RM1,467.69 |
| 100 | RM27.95230 | RM2,795.23 |
| 250 | RM26.20320 | RM6,550.80 |
| 500 | RM25.37612 | RM12,688.06 |
| Unit Price without VAT: | RM38.69000 |
|---|---|
| Unit Price with VAT: | RM42.55900 |


