
823-22-016-10-003101 | |
|---|---|
DigiKey Part Number | ED8178-16-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 823-22-016-10-003101 |
Description | CONN SPRING PISTON 16POS PCB |
Customer Reference | |
Detailed Description | 16 Position Spring Piston Connector Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.20000 | RM39.20 |
| 10 | RM33.32100 | RM333.21 |
| 25 | RM31.23320 | RM780.83 |
| 50 | RM29.74140 | RM1,487.07 |
| 100 | RM28.32150 | RM2,832.15 |
| 250 | RM26.54928 | RM6,637.32 |
| 500 | RM25.74294 | RM12,871.47 |
| Unit Price without VAT: | RM39.20000 |
|---|---|
| Unit Price with VAT: | RM43.12000 |


