
824-22-006-00-001000 | |
|---|---|
DigiKey Part Number | ED8202-06-ND |
Manufacturer | DigiKey |
Manufacturer Product Number | 824-22-006-00-001000 |
Description | CONN SPRING PISTON 6POS SLD PCB |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Through Hole, Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DigiKey | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole, Solder Cup | |
Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM39.10000 | RM39.10 |
| 10 | RM33.22800 | RM332.28 |
| 100 | RM28.24220 | RM2,824.22 |
| 500 | RM25.21206 | RM12,606.03 |
| 1,000 | RM24.00996 | RM24,009.96 |
| Unit Price without VAT: | RM39.10000 |
|---|---|
| Unit Price with VAT: | RM43.01000 |



