1N4005L-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 27,216
Unit Price: RM0.67000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: RM17.37538
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.34154
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 315,679
Unit Price: RM0.51000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 68,754
Unit Price: RM0.71000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.14822
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM0.38258
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 20,380
Unit Price: RM0.39000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 18,000
Unit Price: RM1.65000
Datasheet

Similar


onsemi
In Stock: 27,773
Unit Price: RM0.55000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 14,554
Unit Price: RM0.99000
Datasheet

Similar


onsemi
In Stock: 22,890
Unit Price: RM0.59000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: RM0.13883
Datasheet

Similar


Microchip Technology
In Stock: 166
Unit Price: RM18.64000
Datasheet
Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005L-T

DigiKey Part Number
1N4005L-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4005L-T
Description
DIODE STANDARD 600V 1A DO41
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4005L-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes