1N4007GL-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 42,407
Unit Price: RM0.91000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35,424
Unit Price: RM0.75000
Datasheet

Similar


onsemi
In Stock: 3,174
Unit Price: RM0.67000
Datasheet

Similar


onsemi
In Stock: 29,591
Unit Price: RM0.67000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 44,622
Unit Price: RM0.79000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 29,693
Unit Price: RM0.71000
Datasheet

Similar


onsemi
In Stock: 33,583
Unit Price: RM0.59000
Datasheet

Similar


onsemi
In Stock: 129,995
Unit Price: RM0.51000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 9,630
Unit Price: RM0.63000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6,728
Unit Price: RM1.30000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.08791
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11,964
Unit Price: RM2.84000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: RM1.74140
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12,225
Unit Price: RM1.46000
Datasheet
Diode 1000 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4007GL-T

DigiKey Part Number
1N4007GL-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4007GL-T
Description
DIODE STANDARD 1000V 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4007GL-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
2 µs
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes