Diode 75 V 250mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448WQ-7-F

DigiKey Part Number
1N4448WQ-7-FDITR-ND - Tape & Reel (TR)
1N4448WQ-7-FDICT-ND - Cut Tape (CT)
1N4448WQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448WQ-7-F
Description
DIODE STANDARD 75V 250MA SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-123
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.43000RM0.43
10RM0.20100RM2.01
100RM0.18720RM18.72
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.13928RM417.84
6,000RM0.13355RM801.30
9,000RM0.12988RM1,168.92
Manufacturers Standard Package
Unit Price without VAT:RM0.43000
Unit Price with VAT:RM0.47300