Zener Diode 62 V 3 W ±5% Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 62 V 3 W ±5% Surface Mount SMB
DO-214AA

1SMB5944B-13

DigiKey Part Number
31-1SMB5944B-13TR-ND - Tape & Reel (TR)
31-1SMB5944B-13CT-ND - Cut Tape (CT)
31-1SMB5944B-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5944B-13
Description
DIODE ZENER 62V 3W SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 62 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 47.1 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Factory Stock: 45,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.69000RM1.69
10RM1.14700RM11.47
100RM0.77620RM77.62
500RM0.60676RM303.38
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.46098RM1,382.94
6,000RM0.44916RM2,694.96
9,000RM0.44018RM3,961.62
15,000RM0.41103RM6,165.45
30,000RM0.39591RM11,877.30
Manufacturers Standard Package
Unit Price without VAT:RM1.69000
Unit Price with VAT:RM1.85900