


1SMB5945B-13 | |
|---|---|
DigiKey Part Number | 31-1SMB5945B-13TR-ND - Tape & Reel (TR) 31-1SMB5945B-13CT-ND - Cut Tape (CT) 31-1SMB5945B-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB5945B-13 |
Description | DIODE ZENER 68V 3W SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 68 V 3 W ±5% Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 51.7 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.69000 | RM1.69 |
| 10 | RM1.14700 | RM11.47 |
| 100 | RM0.77620 | RM77.62 |
| 500 | RM0.60676 | RM303.38 |
| 1,000 | RM0.53190 | RM531.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.52216 | RM1,566.48 |
| 6,000 | RM0.44522 | RM2,671.32 |
| 9,000 | RM0.40976 | RM3,687.84 |
| 30,000 | RM0.39591 | RM11,877.30 |
| Unit Price without VAT: | RM1.69000 |
|---|---|
| Unit Price with VAT: | RM1.85900 |

