AND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT08S14-13

DigiKey Part Number
31-74AHCT08S14-13TR-ND - Tape & Reel (TR)
31-74AHCT08S14-13CT-ND - Cut Tape (CT)
31-74AHCT08S14-13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT08S14-13
Description
IC GATE AND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74AHCT08S14-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
10ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
20 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHCT08S14-13Diodes Incorporated1,24031-74AHCT08S14-13CT-NDRM0.95000Parametric Equivalent
74AHCT08D,118Nexperia USA Inc.6771727-5928-1-NDRM1.18000Direct
SN74AHCT08DRTexas Instruments3,834296-4644-1-NDRM1.69000Direct
MC74VHCT08ADR2Gonsemi6,249MC74VHCT08ADR2GOSCT-NDRM1.38000Similar
SN74AHCT08DRochester Electronics, LLC19,3692156-SN74AHCT08D-NDRM3.90000Similar
In-Stock: 1,240
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.95000RM0.95
10RM0.64200RM6.42
25RM0.56720RM14.18
100RM0.48460RM48.46
250RM0.44568RM111.42
500RM0.42214RM211.07
1,000RM0.40271RM402.71
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM0.38221RM955.52
5,000RM0.36986RM1,849.30
7,500RM0.36367RM2,727.53
12,500RM0.35682RM4,460.25
17,500RM0.35281RM6,174.18
25,000RM0.34896RM8,724.00
Manufacturers Standard Package
Unit Price without VAT:RM0.95000
Unit Price with VAT:RM1.04500