
74AUP1G06FX4-7 | |
|---|---|
DigiKey Part Number | 74AUP1G06FX4-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP1G06FX4-7 |
Description | IC INVERTER 1CH 1-INP DFN1409-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Open Drain X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 0.8V ~ 3.6V | |
Current - Quiescent (Max) | 500 nA | |
Current - Output High, Low | -, 4mA | |
Input Logic Level - Low | 0.7V ~ 0.9V | |
Input Logic Level - High | 1.6V ~ 2V | |
Max Propagation Delay @ V, Max CL | 10.5ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.43531 | RM2,176.55 |
| 10,000 | RM0.42368 | RM4,236.80 |
| 15,000 | RM0.41786 | RM6,267.90 |
| 25,000 | RM0.41140 | RM10,285.00 |
| 35,000 | RM0.40763 | RM14,267.05 |
| 50,000 | RM0.40401 | RM20,200.50 |
| Unit Price without VAT: | RM0.43531 |
|---|---|
| Unit Price with VAT: | RM0.47884 |

