
74AHCT1G00QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G00QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G00QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G00QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G00QSE-7 |
Description | IC GATE NAND 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package SOT-353 |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G00GW,125 | Nexperia USA Inc. | 5,788 | 1727-4203-1-ND | RM0.43000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.36200 | RM3.62 |
| 25 | RM0.31680 | RM7.92 |
| 100 | RM0.26830 | RM26.83 |
| 250 | RM0.24492 | RM61.23 |
| 500 | RM0.23072 | RM115.36 |
| 1,000 | RM0.21906 | RM219.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20467 | RM614.01 |
| 6,000 | RM0.19762 | RM1,185.72 |
| 9,000 | RM0.19409 | RM1,746.81 |
| 15,000 | RM0.19019 | RM2,852.85 |
| 21,000 | RM0.18790 | RM3,945.90 |
| 30,000 | RM0.18570 | RM5,571.00 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |


