
74AHCT1G02SE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G02SE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G02SE-7CT-ND - Cut Tape (CT) 31-74AHCT1G02SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G02SE-7 |
Description | IC GATE NOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NOR Gate IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G02SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 7.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.51000 | RM0.51 |
| 10 | RM0.34700 | RM3.47 |
| 25 | RM0.30400 | RM7.60 |
| 100 | RM0.25770 | RM25.77 |
| 250 | RM0.23484 | RM58.71 |
| 500 | RM0.22120 | RM110.60 |
| 1,000 | RM0.20996 | RM209.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.19607 | RM588.21 |
| 6,000 | RM0.18927 | RM1,135.62 |
| 9,000 | RM0.18586 | RM1,672.74 |
| 15,000 | RM0.18209 | RM2,731.35 |
| 21,000 | RM0.17988 | RM3,777.48 |
| 30,000 | RM0.17776 | RM5,332.80 |
| 75,000 | RM0.17320 | RM12,990.00 |
| 150,000 | RM0.17044 | RM25,566.00 |
| Unit Price without VAT: | RM0.51000 |
|---|---|
| Unit Price with VAT: | RM0.56100 |

