
74AHCT32S14-13 | |
|---|---|
DigiKey Part Number | 31-74AHCT32S14-13TR-ND - Tape & Reel (TR) 31-74AHCT32S14-13CT-ND - Cut Tape (CT) 31-74AHCT32S14-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT32S14-13 |
Description | IC GATE OR 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT32S14-13 Models |
Category | Current - Output High, Low 8mA, 8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.30000 | RM1.30 |
| 10 | RM0.89000 | RM8.90 |
| 25 | RM0.79120 | RM19.78 |
| 100 | RM0.68200 | RM68.20 |
| 250 | RM0.62944 | RM157.36 |
| 500 | RM0.59786 | RM298.93 |
| 1,000 | RM0.57185 | RM571.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | RM0.54438 | RM1,360.95 |
| 5,000 | RM0.52783 | RM2,639.15 |
| 7,500 | RM0.51953 | RM3,896.48 |
| 12,500 | RM0.51035 | RM6,379.38 |
| 17,500 | RM0.50498 | RM8,837.15 |
| 25,000 | RM0.49981 | RM12,495.25 |
| Unit Price without VAT: | RM1.30000 |
|---|---|
| Unit Price with VAT: | RM1.43000 |

