
74AUP1T34FZ4-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1T34FZ4-7TR-ND - Tape & Reel (TR) 31-74AUP1T34FZ4-7CT-ND - Cut Tape (CT) 31-74AUP1T34FZ4-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34FZ4-7 |
Description | IC BUFF 0.9V/3.6V X2-DFN1410-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output X2-DFN1410-6 |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Diodes Incorporated | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 0.9V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X2-DFN1410-6 |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T34FW4-7 | Diodes Incorporated | 3,825 | 31-74AUP1T34FW4-7CT-ND | RM0.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.59000 | RM0.59 |
| 10 | RM0.39800 | RM3.98 |
| 25 | RM0.35000 | RM8.75 |
| 100 | RM0.29550 | RM29.55 |
| 250 | RM0.27012 | RM67.53 |
| 500 | RM0.25476 | RM127.38 |
| 1,000 | RM0.24207 | RM242.07 |
| 2,500 | RM0.22967 | RM574.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.22062 | RM1,103.10 |
| 10,000 | RM0.21399 | RM2,139.90 |
| 15,000 | RM0.21067 | RM3,160.05 |
| 25,000 | RM0.20698 | RM5,174.50 |
| 35,000 | RM0.20483 | RM7,169.05 |
| 50,000 | RM0.20276 | RM10,138.00 |
| Unit Price without VAT: | RM0.59000 |
|---|---|
| Unit Price with VAT: | RM0.64900 |


