
74AUP1T34QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AUP1T34QSE-7TR-ND - Tape & Reel (TR) 31-74AUP1T34QSE-7CT-ND - Cut Tape (CT) 31-74AUP1T34QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP1T34QSE-7 |
Description | IC BUFF 0.9V/3.6V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Category | Current - Output High, Low 6mA, 6mA |
Manufacturer Diodes Incorporated | Voltage - Supply 0.9V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package SOT-353 |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AUP1T34SE-7 | Diodes Incorporated | 52 | 31-74AUP1T34SE-7CT-ND | RM0.51000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.55000 | RM0.55 |
| 10 | RM0.35900 | RM3.59 |
| 25 | RM0.31440 | RM7.86 |
| 100 | RM0.26620 | RM26.62 |
| 250 | RM0.24284 | RM60.71 |
| 500 | RM0.22878 | RM114.39 |
| 1,000 | RM0.21717 | RM217.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20237 | RM607.11 |
| 6,000 | RM0.19540 | RM1,172.40 |
| 9,000 | RM0.19190 | RM1,727.10 |
| 15,000 | RM0.18803 | RM2,820.45 |
| 21,000 | RM0.18576 | RM3,900.96 |
| 30,000 | RM0.18359 | RM5,507.70 |
| Unit Price without VAT: | RM0.55000 |
|---|---|
| Unit Price with VAT: | RM0.60500 |

