
74AUP2G17FW3-7 | |
|---|---|
DigiKey Part Number | 74AUP2G17FW3-7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AUP2G17FW3-7 |
Description | IC BUFFER NON-INVERT 3.6V 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output X2-DFN0910-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN0910-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.24686 | RM1,234.30 |
| 10,000 | RM0.23958 | RM2,395.80 |
| 15,000 | RM0.23594 | RM3,539.10 |
| 25,000 | RM0.23189 | RM5,797.25 |
| 35,000 | RM0.22953 | RM8,033.55 |
| 50,000 | RM0.22726 | RM11,363.00 |
| 125,000 | RM0.22237 | RM27,796.25 |
| Unit Price without VAT: | RM0.24686 |
|---|---|
| Unit Price with VAT: | RM0.27155 |

