
74AUP2G3404FW3-7 | |
|---|---|
DigiKey Part Number | 31-74AUP2G3404FW3-7TR-ND - Tape & Reel (TR) 31-74AUP2G3404FW3-7CT-ND - Cut Tape (CT) 31-74AUP2G3404FW3-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AUP2G3404FW3-7 |
Description | IC BUF/INV 2-CIR 2-IN 6DFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer/Inverter Configurable 2 Circuit 2 Input (1, 1) Input X2-DFN0910-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer/Inverter | |
Number of Circuits | 2 | |
Number of Inputs | 2 Input (1, 1) | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 0.8V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | X2-DFN0910-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.48100 | RM4.81 |
| 25 | RM0.42400 | RM10.60 |
| 100 | RM0.36090 | RM36.09 |
| 250 | RM0.33080 | RM82.70 |
| 500 | RM0.31244 | RM156.22 |
| 1,000 | RM0.29739 | RM297.39 |
| 2,500 | RM0.28513 | RM712.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.27192 | RM1,359.60 |
| 10,000 | RM0.26402 | RM2,640.20 |
| 15,000 | RM0.26007 | RM3,901.05 |
| 25,000 | RM0.25570 | RM6,392.50 |
| 35,000 | RM0.25314 | RM8,859.90 |
| 50,000 | RM0.25068 | RM12,534.00 |
| 125,000 | RM0.24538 | RM30,672.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

