
74LVC1G07FW5-7 | |
|---|---|
DigiKey Part Number | 31-74LVC1G07FW5-7TR-ND - Tape & Reel (TR) 31-74LVC1G07FW5-7CT-ND - Cut Tape (CT) 31-74LVC1G07FW5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G07FW5-7 |
Description | IC BUFF 1.65V X1-DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output X1-DFN1010-6 |
Datasheet | Datasheet |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 1 | Supplier Device Package X1-DFN1010-6 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.37200 | RM9.30 |
| 100 | RM0.31560 | RM31.56 |
| 250 | RM0.28872 | RM72.18 |
| 500 | RM0.27234 | RM136.17 |
| 1,000 | RM0.25898 | RM258.98 |
| 2,500 | RM0.24655 | RM616.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23627 | RM1,181.35 |
| 10,000 | RM0.22925 | RM2,292.50 |
| 15,000 | RM0.22573 | RM3,385.95 |
| 25,000 | RM0.22183 | RM5,545.75 |
| 35,000 | RM0.21955 | RM7,684.25 |
| 50,000 | RM0.21736 | RM10,868.00 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |

