
74LVC1G08FW5-7 | |
|---|---|
DigiKey Part Number | 74LVC1G08FW5-7DITR-ND - Tape & Reel (TR) 74LVC1G08FW5-7DICT-ND - Cut Tape (CT) 74LVC1G08FW5-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G08FW5-7 |
Description | IC GATE AND 1CH 2-INP DFN1010-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel X1-DFN1010-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 200 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.5ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X1-DFN1010-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.63000 | RM0.63 |
| 10 | RM0.42600 | RM4.26 |
| 25 | RM0.37360 | RM9.34 |
| 100 | RM0.31720 | RM31.72 |
| 250 | RM0.29000 | RM72.50 |
| 500 | RM0.27360 | RM136.80 |
| 1,000 | RM0.26016 | RM260.16 |
| 2,500 | RM0.24776 | RM619.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.23739 | RM1,186.95 |
| 10,000 | RM0.23033 | RM2,303.30 |
| 15,000 | RM0.22680 | RM3,402.00 |
| 25,000 | RM0.22289 | RM5,572.25 |
| 35,000 | RM0.22060 | RM7,721.00 |
| 50,000 | RM0.21840 | RM10,920.00 |
| 125,000 | RM0.21367 | RM26,708.75 |
| Unit Price without VAT: | RM0.63000 |
|---|---|
| Unit Price with VAT: | RM0.69300 |











