
74LVC1G10W6-7 | |
|---|---|
DigiKey Part Number | 74LVC1G10W6-7TR-ND - Tape & Reel (TR) 74LVC1G10W6-7CT-ND - Cut Tape (CT) 74LVC1G10W6-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G10W6-7 |
Description | IC GATE NAND 1CH 3-INP SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G10W6-7 Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.7V ~ 0.8V |
Series | Input Logic Level - High 1.7V ~ 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.6ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 1 | Supplier Device Package SOT-26 |
Number of Inputs 3 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 40 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.75000 | RM0.75 |
| 10 | RM0.49600 | RM4.96 |
| 25 | RM0.43800 | RM10.95 |
| 100 | RM0.37230 | RM37.23 |
| 250 | RM0.34120 | RM85.30 |
| 500 | RM0.32244 | RM161.22 |
| 1,000 | RM0.30697 | RM306.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.28787 | RM863.61 |
| 6,000 | RM0.27852 | RM1,671.12 |
| 9,000 | RM0.27383 | RM2,464.47 |
| 15,000 | RM0.26864 | RM4,029.60 |
| 21,000 | RM0.26561 | RM5,577.81 |
| 30,000 | RM0.26270 | RM7,881.00 |
| Unit Price without VAT: | RM0.75000 |
|---|---|
| Unit Price with VAT: | RM0.82500 |

