
74LVC2G14FX4-7 | |
|---|---|
DigiKey Part Number | 74LVC2G14FX4-7DITR-ND - Tape & Reel (TR) 74LVC2G14FX4-7DICT-ND - Cut Tape (CT) 74LVC2G14FX4-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G14FX4-7 |
Description | IC INVERTER 2CH 2-INP DFN1409-6 |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel Schmitt Trigger X2-DFN1409-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.25V ~ 1.2V | |
Input Logic Level - High | 1.7V ~ 3.8V | |
Max Propagation Delay @ V, Max CL | 4.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | X2-DFN1409-6 | |
Package / Case | 6-XFDFN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.88000 | RM0.88 |
| 10 | RM0.59400 | RM5.94 |
| 25 | RM0.52240 | RM13.06 |
| 100 | RM0.44540 | RM44.54 |
| 250 | RM0.40888 | RM102.22 |
| 500 | RM0.38672 | RM193.36 |
| 1,000 | RM0.36847 | RM368.47 |
| 2,500 | RM0.34925 | RM873.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | RM0.32166 | RM1,608.30 |
| 10,000 | RM0.31249 | RM3,124.90 |
| 15,000 | RM0.30790 | RM4,618.50 |
| 25,000 | RM0.30281 | RM7,570.25 |
| 35,000 | RM0.29983 | RM10,494.05 |
| 50,000 | RM0.29698 | RM14,849.00 |
| 125,000 | RM0.29082 | RM36,352.50 |
| Unit Price without VAT: | RM0.88000 |
|---|---|
| Unit Price with VAT: | RM0.96800 |

