
DMN2710UWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN2710UWQ-7TR-ND - Tape & Reel (TR) 31-DMN2710UWQ-7CT-ND - Cut Tape (CT) 31-DMN2710UWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN2710UWQ-7 |
Description | MOSFET BVDSS: 8V~24V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 900mA (Ta) 470mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 450mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.6 nC @ 4.5 V | |
Vgs (Max) | ±6V | |
Input Capacitance (Ciss) (Max) @ Vds | 42 pF @ 16 V | |
FET Feature | - | |
Power Dissipation (Max) | 470mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-323 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.02000 | RM1.02 |
| 10 | RM0.63000 | RM6.30 |
| 100 | RM0.39280 | RM39.28 |
| 500 | RM0.28856 | RM144.28 |
| 1,000 | RM0.25480 | RM254.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.20543 | RM616.29 |
| 6,000 | RM0.18436 | RM1,106.16 |
| 9,000 | RM0.17361 | RM1,562.49 |
| 15,000 | RM0.16151 | RM2,422.65 |
| 21,000 | RM0.15434 | RM3,241.14 |
| 30,000 | RM0.14738 | RM4,421.40 |
| 75,000 | RM0.13208 | RM9,906.00 |
| 150,000 | RM0.12262 | RM18,393.00 |
| 300,000 | RM0.12066 | RM36,198.00 |
| Unit Price without VAT: | RM1.02000 |
|---|---|
| Unit Price with VAT: | RM1.12200 |


