
74LVC3G04V8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G04V8-7TR-ND - Tape & Reel (TR) 31-74LVC3G04V8-7CT-ND - Cut Tape (CT) 31-74LVC3G04V8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G04V8-7 |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low 32mA, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.8ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-VSSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.06000 | RM1.06 |
| 10 | RM0.73300 | RM7.33 |
| 25 | RM0.64760 | RM16.19 |
| 100 | RM0.55590 | RM55.59 |
| 250 | RM0.51188 | RM127.97 |
| 500 | RM0.48532 | RM242.66 |
| 1,000 | RM0.46346 | RM463.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43650 | RM1,309.50 |
| 6,000 | RM0.42329 | RM2,539.74 |
| 9,000 | RM0.41669 | RM3,750.21 |
| 15,000 | RM0.40936 | RM6,140.40 |
| 21,000 | RM0.40508 | RM8,506.68 |
| 30,000 | RM0.40097 | RM12,029.10 |
| Unit Price without VAT: | RM1.06000 |
|---|---|
| Unit Price with VAT: | RM1.16600 |

