
74LVC3G06SS8-7 | |
|---|---|
DigiKey Part Number | 31-74LVC3G06SS8-7TR-ND - Tape & Reel (TR) 31-74LVC3G06SS8-7CT-ND - Cut Tape (CT) 31-74LVC3G06SS8-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC3G06SS8-7 |
Description | IC INVERTER 3CH 3-INP 8SSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel Open Drain 8-SSOP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.7V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 3 | Mounting Type Surface Mount |
Number of Inputs 3 | Supplier Device Package 8-SSOP |
Features Open Drain | Package / Case 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.07000 | RM1.07 |
| 10 | RM0.73500 | RM7.35 |
| 25 | RM0.64920 | RM16.23 |
| 100 | RM0.55730 | RM55.73 |
| 250 | RM0.51320 | RM128.30 |
| 500 | RM0.48656 | RM243.28 |
| 1,000 | RM0.46464 | RM464.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.43761 | RM1,312.83 |
| 6,000 | RM0.42437 | RM2,546.22 |
| 9,000 | RM0.41774 | RM3,759.66 |
| 15,000 | RM0.41040 | RM6,156.00 |
| 21,000 | RM0.40611 | RM8,528.31 |
| 30,000 | RM0.40198 | RM12,059.40 |
| Unit Price without VAT: | RM1.07000 |
|---|---|
| Unit Price with VAT: | RM1.17700 |

