Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCE1G07SE-7

DigiKey Part Number
31-74LVCE1G07SE-7TR-ND - Tape & Reel (TR)
31-74LVCE1G07SE-7CT-ND - Cut Tape (CT)
31-74LVCE1G07SE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVCE1G07SE-7
Description
IC BUFF 1.4V/5.5V SOT-353
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353
Datasheet
 Datasheet
EDA/CAD Models
74LVCE1G07SE-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Open Drain
Manufacturer
Diodes Incorporated
Current - Output High, Low
-, 32mA
Series
Voltage - Supply
1.4V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
5-TSSOP, SC-70-5, SOT-353
Number of Elements
1
Supplier Device Package
SOT-353
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G07GW-Q100HNexperia USA Inc.20,7991727-1181-1-NDRM0.43000Similar
TC7SZ07FU,LJ(CTToshiba Semiconductor and Storage29,961TC7SZ07FULJ(CTCT-NDRM0.39000Similar
In-Stock: 23
Factory Stock: 24,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM0.71000RM0.71
10RM0.47300RM4.73
25RM0.41600RM10.40
100RM0.35340RM35.34
250RM0.32356RM80.89
500RM0.30558RM152.79
1,000RM0.29081RM290.81
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.27256RM817.68
6,000RM0.26361RM1,581.66
9,000RM0.25914RM2,332.26
15,000RM0.25418RM3,812.70
21,000RM0.25128RM5,276.88
30,000RM0.24849RM7,454.70
Manufacturers Standard Package
Unit Price without VAT:RM0.71000
Unit Price with VAT:RM0.78100