
74LVCE1G07SE-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G07SE-7TR-ND - Tape & Reel (TR) 31-74LVCE1G07SE-7CT-ND - Cut Tape (CT) 31-74LVCE1G07SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G07SE-7 |
Description | IC BUFF 1.4V/5.5V SOT-353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Open Drain Output SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G07SE-7 Models |
Category | Output Type Open Drain |
Manufacturer Diodes Incorporated | Current - Output High, Low -, 32mA |
Series | Voltage - Supply 1.4V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SOT-353 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LVC1G07GW-Q100H | Nexperia USA Inc. | 20,799 | 1727-1181-1-ND | RM0.43000 | Similar |
| TC7SZ07FU,LJ(CT | Toshiba Semiconductor and Storage | 29,961 | TC7SZ07FULJ(CTCT-ND | RM0.39000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.47300 | RM4.73 |
| 25 | RM0.41600 | RM10.40 |
| 100 | RM0.35340 | RM35.34 |
| 250 | RM0.32356 | RM80.89 |
| 500 | RM0.30558 | RM152.79 |
| 1,000 | RM0.29081 | RM290.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27256 | RM817.68 |
| 6,000 | RM0.26361 | RM1,581.66 |
| 9,000 | RM0.25914 | RM2,332.26 |
| 15,000 | RM0.25418 | RM3,812.70 |
| 21,000 | RM0.25128 | RM5,276.88 |
| 30,000 | RM0.24849 | RM7,454.70 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

