
74LVCE1G86SE-7 | |
|---|---|
DigiKey Part Number | 31-74LVCE1G86SE-7TR-ND - Tape & Reel (TR) 31-74LVCE1G86SE-7CT-ND - Cut Tape (CT) 31-74LVCE1G86SE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVCE1G86SE-7 |
Description | IC GATE XOR 1CH 2-INP SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel SOT-353 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVCE1G86SE-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.4V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-353 | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM0.71000 | RM0.71 |
| 10 | RM0.47300 | RM4.73 |
| 25 | RM0.41600 | RM10.40 |
| 100 | RM0.35340 | RM35.34 |
| 250 | RM0.32356 | RM80.89 |
| 500 | RM0.30558 | RM152.79 |
| 1,000 | RM0.29081 | RM290.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.27256 | RM817.68 |
| 6,000 | RM0.26361 | RM1,581.66 |
| 9,000 | RM0.25914 | RM2,332.26 |
| 15,000 | RM0.25418 | RM3,812.70 |
| 21,000 | RM0.25128 | RM5,276.88 |
| 30,000 | RM0.24849 | RM7,454.70 |
| 75,000 | RM0.24249 | RM18,186.75 |
| 150,000 | RM0.23887 | RM35,830.50 |
| Unit Price without VAT: | RM0.71000 |
|---|---|
| Unit Price with VAT: | RM0.78100 |

