
ADC114EUQ-7 | |
|---|---|
DigiKey Part Number | 31-ADC114EUQ-7TR-ND - Tape & Reel (TR) 31-ADC114EUQ-7CT-ND - Cut Tape (CT) 31-ADC114EUQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADC114EUQ-7 |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 270mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Manufacturer Diodes Incorporated | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 270mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Grade Automotive |
Current - Collector (Ic) (Max) 100mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 50V | Mounting Type Surface Mount |
Resistor - Base (R1) 10kOhms | Package / Case 6-TSSOP, SC-88, SOT-363 |
Resistor - Emitter Base (R2) 10kOhms | Supplier Device Package SOT-363 |
DC Current Gain (hFE) (Min) @ Ic, Vce 30 @ 5mA, 5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMH11NTN | Rohm Semiconductor | 5,464 | UMH11NTNCT-ND | RM1.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.22000 | RM1.22 |
| 10 | RM0.74100 | RM7.41 |
| 100 | RM0.46260 | RM46.26 |
| 500 | RM0.34104 | RM170.52 |
| 1,000 | RM0.30165 | RM301.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.25140 | RM754.20 |
| 6,000 | RM0.22605 | RM1,356.30 |
| 9,000 | RM0.21311 | RM1,917.99 |
| 15,000 | RM0.19856 | RM2,978.40 |
| 21,000 | RM0.18995 | RM3,988.95 |
| 30,000 | RM0.18157 | RM5,447.10 |
| Unit Price without VAT: | RM1.22000 |
|---|---|
| Unit Price with VAT: | RM1.34200 |



