
ADTC143TUAQ-13 | |
|---|---|
DigiKey Part Number | ADTC143TUAQ-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADTC143TUAQ-13 |
Description | TRANS PREBIAS NPN 50V SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 330 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistors Included | R1 Only | |
Resistor - Base (R1) | 4.7 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 1mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 2.5mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 330 mW | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | RM0.14250 | RM1,425.00 |
| 20,000 | RM0.12899 | RM2,579.80 |
| 30,000 | RM0.12209 | RM3,662.70 |
| 50,000 | RM0.11435 | RM5,717.50 |
| 70,000 | RM0.10976 | RM7,683.20 |
| 100,000 | RM0.10530 | RM10,530.00 |
| 250,000 | RM0.09551 | RM23,877.50 |
| Unit Price without VAT: | RM0.14250 |
|---|---|
| Unit Price with VAT: | RM0.15675 |

