
AH1806-P-A | |
|---|---|
DigiKey Part Number | AH1806-P-ADICT-ND - Cut Tape (CT) AH1806-P-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH1806-P-A |
Description | MAGNETIC SWITCH OMNIPOLAR 3SIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±4.5mT Trip, ±4mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.5V ~ 5.5V | |
Current - Supply (Max) | 16µA | |
Current - Output (Max) | 2.5mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.09000 | RM2.09 |
| 5 | RM1.83600 | RM9.18 |
| 10 | RM1.74100 | RM17.41 |
| 25 | RM1.62320 | RM40.58 |
| 50 | RM1.54300 | RM77.15 |
| 100 | RM1.47000 | RM147.00 |
| 500 | RM1.32298 | RM661.49 |
| 1,000 | RM1.26844 | RM1,268.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | RM1.17268 | RM4,690.72 |
| 8,000 | RM1.13073 | RM9,045.84 |
| 12,000 | RM1.10782 | RM13,293.84 |
| 20,000 | RM1.08056 | RM21,611.20 |
| 28,000 | RM1.06354 | RM29,779.12 |
| Unit Price without VAT: | RM2.09000 |
|---|---|
| Unit Price with VAT: | RM2.29900 |


