Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH182-WG-7

DigiKey Part Number
AH182-WG-7DITR-ND - Tape & Reel (TR)
AH182-WG-7DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
AH182-WG-7
Description
MAGNETIC SWITCH UNIPOLAR SC59-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
AH182-WG-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
North Pole
Sensing Range
-6mT Trip, 1mT Release
Test Condition
25°C
Voltage - Supply
2.5V ~ 5.5V
Current - Supply (Max)
10µA
Current - Output (Max)
10mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,265
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM3.66000RM3.66
5RM3.21600RM16.08
10RM3.05000RM30.50
25RM2.85400RM71.35
50RM2.72100RM136.05
100RM2.59960RM259.96
500RM2.35588RM1,177.94
1,000RM2.26526RM2,265.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM2.13690RM6,410.70
6,000RM2.06455RM12,387.30
9,000RM2.02505RM18,225.45
15,000RM1.97804RM29,670.60
Manufacturers Standard Package
Unit Price without VAT:RM3.66000
Unit Price with VAT:RM4.02600