
AH1883-ZG-7 | |
|---|---|
DigiKey Part Number | 31-AH1883-ZG-7TR-ND - Tape & Reel (TR) 31-AH1883-ZG-7CT-ND - Cut Tape (CT) 31-AH1883-ZG-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH1883-ZG-7 |
Description | MAGNETIC SWITCH OMNIPOLAR SOT553 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Push-Pull Hall Effect SOT-553 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±5.5mT Trip, ±0.6mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 1.65V ~ 3.3V | |
Current - Supply (Max) | 12µA | |
Current - Output (Max) | - | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-553 | |
Package / Case | SOT-553 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.31000 | RM3.31 |
| 10 | RM2.36800 | RM23.68 |
| 25 | RM2.13240 | RM53.31 |
| 100 | RM1.87270 | RM187.27 |
| 250 | RM1.74872 | RM437.18 |
| 500 | RM1.67394 | RM836.97 |
| 1,000 | RM1.66319 | RM1,663.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.53634 | RM4,609.02 |
| 6,000 | RM1.49912 | RM8,994.72 |
| 9,000 | RM1.48049 | RM13,324.41 |
| 15,000 | RM1.45984 | RM21,897.60 |
| 21,000 | RM1.44777 | RM30,403.17 |
| Unit Price without VAT: | RM3.31000 |
|---|---|
| Unit Price with VAT: | RM3.64100 |

