Motor Driver Power MOSFET On/Off SOT-89-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH285-YL-13

DigiKey Part Number
AH285-YLDITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AH285-YL-13
Description
IC MOTOR DRIVER 3.8V-20V SOT89-5
Customer Reference
Detailed Description
Motor Driver Power MOSFET On/Off SOT-89-5
Datasheet
 Datasheet
EDA/CAD Models
AH285-YL-13 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (2)
Interface
On/Off
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
500mA
Voltage - Supply
3.8V ~ 20V
Voltage - Load
3.8V ~ 20V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-89-5/6
Supplier Device Package
SOT-89-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Stock Options
Check for Additional Incoming Stock
This product is no longer manufactured. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500RM2.87095RM7,177.38
5,000RM2.71138RM13,556.90
7,500RM2.63092RM19,731.90
12,500RM2.54129RM31,766.12
Manufacturers Standard Package
Unit Price without VAT:RM2.87095
Unit Price with VAT:RM3.15805