
AH3233Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3233Q-W-7TR-ND - Tape & Reel (TR) 31-AH3233Q-W-7CT-ND - Cut Tape (CT) 31-AH3233Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3233Q-W-7 |
Description | MAG SWITCH UNIPOLAR SC59 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Switch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Unipolar Switch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 4.5mT Trip, 2.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Switch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.29000 | RM2.29 |
| 5 | RM2.01000 | RM10.05 |
| 10 | RM1.90700 | RM19.07 |
| 25 | RM1.77760 | RM44.44 |
| 50 | RM1.68940 | RM84.47 |
| 100 | RM1.60990 | RM160.99 |
| 500 | RM1.44984 | RM724.92 |
| 1,000 | RM1.39035 | RM1,390.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.30615 | RM3,918.45 |
| 6,000 | RM1.25871 | RM7,552.26 |
| 9,000 | RM1.23281 | RM11,095.29 |
| 15,000 | RM1.20200 | RM18,030.00 |
| 21,000 | RM1.18276 | RM24,837.96 |
| 30,000 | RM1.16322 | RM34,896.60 |
| Unit Price without VAT: | RM2.29000 |
|---|---|
| Unit Price with VAT: | RM2.51900 |

