
AH3270Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3270Q-W-7TR-ND - Tape & Reel (TR) 31-AH3270Q-W-7CT-ND - Cut Tape (CT) 31-AH3270Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3270Q-W-7 |
Description | MAG SWITCH LATCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Latch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.8mT Trip, -1.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Latch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.96000 | RM2.96 |
| 5 | RM2.60000 | RM13.00 |
| 10 | RM2.46300 | RM24.63 |
| 25 | RM2.30240 | RM57.56 |
| 50 | RM2.19140 | RM109.57 |
| 100 | RM2.09100 | RM209.10 |
| 500 | RM1.88908 | RM944.54 |
| 1,000 | RM1.81394 | RM1,813.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM1.70761 | RM5,122.83 |
| 6,000 | RM1.64770 | RM9,886.20 |
| 9,000 | RM1.61498 | RM14,534.82 |
| 15,000 | RM1.57606 | RM23,640.90 |
| 21,000 | RM1.55174 | RM32,586.54 |
| Unit Price without VAT: | RM2.96000 |
|---|---|
| Unit Price with VAT: | RM3.25600 |

