Digital Switch Latch Latch Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3280Q-W-7

DigiKey Part Number
31-AH3280Q-W-7TR-ND - Tape & Reel (TR)
31-AH3280Q-W-7CT-ND - Cut Tape (CT)
31-AH3280Q-W-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3280Q-W-7
Description
MAG SWITCH LATCH SC59 T&R 3K
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Latch Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
South Pole
Sensing Range
1.8mT Trip, -1.8mT Release
Test Condition
25°C
Voltage - Supply
2.7V ~ 27V
Current - Supply (Max)
-
Current - Output (Max)
-
Output Type
Latch
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM4.02000RM4.02
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM1.92053RM5,761.59
Manufacturers Standard Package
Unit Price without VAT:RM4.02000
Unit Price with VAT:RM4.42200