
AH3281Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3281Q-W-7TR-ND - Tape & Reel (TR) 31-AH3281Q-W-7CT-ND - Cut Tape (CT) 31-AH3281Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3281Q-W-7 |
Description | MAG SWITCH LATCH SC59 T&R 3K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Latch Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 1.8mT Trip, -1.8mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.7V ~ 27V | |
Current - Supply (Max) | - | |
Current - Output (Max) | - | |
Output Type | Latch | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM3.47000 | RM3.47 |
| 5 | RM3.04200 | RM15.21 |
| 10 | RM2.88800 | RM28.88 |
| 25 | RM2.70280 | RM67.57 |
| 50 | RM2.57600 | RM128.80 |
| 100 | RM2.45930 | RM245.93 |
| 500 | RM2.22618 | RM1,113.09 |
| 1,000 | RM2.13942 | RM2,139.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM2.01654 | RM6,049.62 |
| 6,000 | RM1.94731 | RM11,683.86 |
| 9,000 | RM1.90951 | RM17,185.59 |
| 15,000 | RM1.86453 | RM27,967.95 |
| 21,000 | RM1.83642 | RM38,564.82 |
| Unit Price without VAT: | RM3.47000 |
|---|---|
| Unit Price with VAT: | RM3.81700 |

