Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3373-SA-7

DigiKey Part Number
AH3373-SA-7DITR-ND - Tape & Reel (TR)
AH3373-SA-7DICT-ND - Cut Tape (CT)
AH3373-SA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3373-SA-7
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
5.5mT Trip, 3.5mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,184
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.85000RM1.85
5RM1.60000RM8.00
10RM1.51300RM15.13
25RM1.40720RM35.18
50RM1.33640RM66.82
100RM1.27180RM127.18
500RM1.14204RM571.02
1,000RM1.09382RM1,093.82
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.09000RM2.09
5RM1.76600RM8.83
10RM1.64700RM16.47
25RM1.50040RM37.51
50RM1.39940RM69.97
100RM1.30490RM130.49
500RM1.10816RM554.08
1,000RM1.03256RM1,032.56
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.85000
Unit Price with VAT:RM2.03500