Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3377-SA-7

DigiKey Part Number
AH3377-SA-7DITR-ND - Tape & Reel (TR)
AH3377-SA-7DICT-ND - Cut Tape (CT)
AH3377-SA-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3377-SA-7
Description
MAGNETIC SWITCH UNIPOLAR SOT23-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
11.5mT Trip, 9mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
3V ~ 28V
Current - Supply (Max)
4mA
Current - Output (Max)
55mA
Output Type
Open Drain
Features
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.96806RM2,904.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1RM1.81000RM1.81
5RM1.56800RM7.84
10RM1.48500RM14.85
25RM1.38360RM34.59
Digi-Reel®
QuantityUnit PriceExt Price
1RM2.13000RM2.13
5RM1.82000RM9.10
10RM1.69800RM16.98
25RM1.55080RM38.77
* All Digi-Reel orders will add a RM30.00 reeling fee.
Unit Price without VAT:RM1.81000
Unit Price with VAT:RM1.99100