
AH3712Q-W-7 | |
|---|---|
DigiKey Part Number | 31-AH3712Q-W-7TR-ND - Tape & Reel (TR) 31-AH3712Q-W-7CT-ND - Cut Tape (CT) 31-AH3712Q-W-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AH3712Q-W-7 |
Description | MAGNETIC SWITCH LATCH SC59 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Drain Hall Effect SC-59-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 4mT Trip, -4mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 3V ~ 27V | |
Current - Supply (Max) | 3.8mA | |
Current - Output (Max) | 60mA | |
Output Type | Open Drain | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-59-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.65000 | RM1.65 |
| 5 | RM1.45800 | RM7.29 |
| 10 | RM1.37500 | RM13.75 |
| 25 | RM1.27800 | RM31.95 |
| 50 | RM1.21360 | RM60.68 |
| 100 | RM1.15440 | RM115.44 |
| 500 | RM1.03544 | RM517.72 |
| 1,000 | RM0.99123 | RM991.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | RM0.92871 | RM2,786.13 |
| 6,000 | RM0.89351 | RM5,361.06 |
| 9,000 | RM0.87429 | RM7,868.61 |
| 15,000 | RM0.85143 | RM12,771.45 |
| 21,000 | RM0.83715 | RM17,580.15 |
| 30,000 | RM0.82266 | RM24,679.80 |
| Unit Price without VAT: | RM1.65000 |
|---|---|
| Unit Price with VAT: | RM1.81500 |

