Digital Switch Latch Open Drain Hall Effect SC-59-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH3712Q-W-7

DigiKey Part Number
31-AH3712Q-W-7TR-ND - Tape & Reel (TR)
31-AH3712Q-W-7CT-ND - Cut Tape (CT)
31-AH3712Q-W-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH3712Q-W-7
Description
MAGNETIC SWITCH LATCH SC59
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SC-59-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Latch
Technology
Polarization
North Pole, South Pole
Sensing Range
4mT Trip, -4mT Release
Test Condition
-40°C ~ 150°C
Voltage - Supply
3V ~ 27V
Current - Supply (Max)
3.8mA
Current - Output (Max)
60mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 150°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SC-59-3
Package / Case
TO-236-3, SC-59, SOT-23-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in MYR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1RM1.65000RM1.65
5RM1.45800RM7.29
10RM1.37500RM13.75
25RM1.27800RM31.95
50RM1.21360RM60.68
100RM1.15440RM115.44
500RM1.03544RM517.72
1,000RM0.99123RM991.23
* All Digi-Reel orders will add a RM30.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000RM0.92871RM2,786.13
6,000RM0.89351RM5,361.06
9,000RM0.87429RM7,868.61
15,000RM0.85143RM12,771.45
21,000RM0.83715RM17,580.15
30,000RM0.82266RM24,679.80
Manufacturers Standard Package
Unit Price without VAT:RM1.65000
Unit Price with VAT:RM1.81500