
AH372-P-A | |
|---|---|
DigiKey Part Number | AH372-P-ADICT-ND - Cut Tape (CT) AH372-P-ADITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AH372-P-A |
Description | MAGNETIC SWITCH LATCH 3SIP |
Customer Reference | |
Detailed Description | Digital Switch Latch Analog Voltage Hall Effect 3-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 2.2V ~ 20V | |
Current - Supply (Max) | 4mA | |
Current - Output (Max) | 25mA | |
Output Type | Analog Voltage | |
Features | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 3-SIP | |
Package / Case | 3-SSIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.25000 | RM2.25 |
| 5 | RM1.95400 | RM9.77 |
| 10 | RM1.84800 | RM18.48 |
| 25 | RM1.72400 | RM43.10 |
| 50 | RM1.63980 | RM81.99 |
| 100 | RM1.56260 | RM156.26 |
| 500 | RM1.40760 | RM703.80 |
| 1,000 | RM1.35000 | RM1,350.00 |
| Unit Price without VAT: | RM2.25000 |
|---|---|
| Unit Price with VAT: | RM2.47500 |

